054542641030 | Eberle

Time relay, 0.1 s to 100 h, 1 Form C (NO/NC), 24-240 VDC, 8 A/250 VAC, 054542641030

Order No.: 06N5106
EAN: 4017254159268
MPN:
054542641030
Series: SBWE
054542641030 Eberle Time Relays
Image may differ
Unit Price (€ / pc.)
86.0489 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
860.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
86.0489 €

Time relay, 054542641030, Eberle

Switch-on wiping relay from the SB-Line series. The function and time range selection is set at the front using latching rotary switches. The displays for the time sequence, switching status and operating voltage allow constant monitoring of the functional status. Functional description: After the operating voltage is applied, the relay energises and de-energises again after the set time has elapsed. To reactivate it, the operating voltage must be interrupted. Approvals: UL and CSA.

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Breaking capacity 8 A/250 VAC
Voltage 24-240 VDC
Time display 0,1 s bis 100 h
Logistics
Country of origin FR
Customs tariff number 85364900