05608140020 | Eberle
EBERLE Twilight switch DAE 565 08
Order No.: 06N2601
EAN: 4017254165139
MPN:
05608140020
DAE 565 08
Unit Price (€ / pc.)
56.3227 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.32 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3227 €
5 pcs.
52.5623 €
*incl. VAT plus shipping costs
**Subject to prior sale
EBERLE twilight switch DAE 565 08, nominal voltage 230 V, 1 NO, mounting: surface-mounted, colour: anthracite, halogen-free, switch-on delay: 30 s, switch-off delay: 30 s, switching current: max. 10 A, protection class: IP54
Technical specifications
Number of channels | 1 | |
Version | Dämmerungsschalter | |
Display | No | |
Assembly | DIN-Schiene | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |