056515140003 | Eberle
Dimmer switches, 056515140003
Order No.: 06N249
EAN: 4017254025808
MPN:
056515140003
DÄ 565 15
Unit Price (€ / pc.)
201.2528 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Photoelectric switches, type Eberle DÄ 565 15.
With LED switch position indication; Operating voltage: 220 to 240 VAC. Adjustment range: approx. 1.0 to 100 lx. Contact: 1 NO, not electrically isolated. Switching current: 10 A. Breaking capacity: 2.5 kW. Switching delay: approx. 5.0/30 s. Sensor element: photo resistor. Mounting: wall or mast. Housing: plastic, IP 54. Ambient temperatures housing: –20 to + 55 °C. Weight: approx. 400 g.
Type: 0565 15 140 003, photoelectric switch
Technical specifications
Number of channels | 1 | |
Version | Dämmerungsschalter | |
Display | No | |
Assembly | Aufputzmontage | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |