2214 F/2 TDHHO | ebm-papst
DC axial fan, 24 V, 200 x 220 x 51 mm, 940 m³/h, 66 dB, ball bearing, ebm-papst 2214 F/2 TDHHO
Unit Price (€ / pc.)
326.0957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
326.10 € *
Price list
Quantity
Price per unit*
1 pcs.
326.0957 €
3 pcs.
316.3139 €
10 pcs.
305.4492 €
25 pcs.
297.2858 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 2214 F/2 TDHHO, EBM-PAPST
The 2214 F/2 TDHHO is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single wires AWG 18, 20 or AWG 22, TR 64, speed signal and control input AWG 22
- Highly efficient and smoothly operating 3-phase fan drive Housing with grounding lug for screw M4 x 8 (Torx)
- Direction of rotation clockwise, viewed toward rotor
- With protection class: IP54
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 200 mm | |
Höhe | 220 mm | |
Tiefe | 51 mm | |
Volumenstrom | 940 m³/h | |
Schalldruckpegel | 66 db | |
Drehzahl | 5000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 48 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |