252/2 N | ebm-papst
DC axial fan, 12 V, 25 x 25 x 8 mm, 3.4 m³/h, 15 dB, slide bearing, ebm-papst 252/2 N
Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC Axial fan, 252/2 N, EBM-PAPST
The 252/2 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation left, viewed on the rotor
- Connection via single strands AWG 28, TR 64
- Moisture protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 25 mm | |
| Height | 25 mm | |
| Depth | 8 mm | |
| Volume flow | 3.4 m³/h | |
| Sound pressure level | 15 db | |
| speed | 9000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 450 mW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |