252 N | ebm-papst

DC axial fan, 12 V, 25 x 25 x 8 mm, 3.4 m³/h, 15 dB, sintec slide bearing, ebm-papst 252 N

Order No.: 88B9504
EAN: 4099889479850
MPN:
252 N
9290904203
Series: 0252
252 N ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
39.2581 € *
Available: 488 pcs.
Leadtime: 6 Weeks **
Total Price:
39.26 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2581 €
5 pcs.
36.9019 €
15 pcs.
35.4858 €
50 pcs.
33.9150 €
150 pcs.
32.4989 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 252 N, EBM-PAPST

The 252 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Housing GRP1
  • Connection via single strands AWG 28, TR 64, bared and tin-plated
  • Direction of rotation clockwise, viewed toward rotor
  • Protection against moisture
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 25 mm
Höhe 25 mm
Tiefe 8 mm
Volumenstrom 3.4 m³/h
Schalldruckpegel 15 db
Drehzahl 9000 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 0.5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei