255/2 H | ebm-papst

DC axial fan, 12 V, 25 x 25 x 8 mm, 4.6 m³/h, 23 dB, slide bearing, ebm-papst 255/2 H

Order No.: 90B1869
EAN: 4099889482577
MPN:
255/2 H
9290904205
Series: 255
255/2 H ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
24.6925 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,234.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
24.6925 €

DC Axial fan, 255/2 H, EBM-PAPST

The 255/2 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Locked rotor protection and impedance protected
  • Insulation diameter 0,90 mm
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 25 mm
Höhe 25 mm
Tiefe 8 mm
Volumenstrom 4.6 m³/h
Schalldruckpegel 23 db
Drehzahl 12000 1/min
Lagerart Gleitlager
Leistungsaufnahme 600 mW
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei