255 M | ebm-papst
DC axial fan, 5 V, 25 x 25 x 8 mm, 2.3 m³/h, 5 dB, sintec slide bearing, ebm-papst 255 M
Unit Price (€ / pc.)
39.2581 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
39.26 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2581 €
5 pcs.
36.9019 €
15 pcs.
35.4858 €
50 pcs.
33.9150 €
150 pcs.
32.4989 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 255 M, EBM-PAPST
The 255 M is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Direction of rotation clockwise, viewed toward rotor
- Protection against moisture
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 5 V | |
Breite | 25 mm | |
Höhe | 25 mm | |
Tiefe | 8 mm | |
Volumenstrom | 2.3 m³/h | |
Schalldruckpegel | 5 db | |
Drehzahl | 6500 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 250 mW |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |