3212 J/2 N-301 | ebm-papst

DC axial fan, 12 V, 92 x 92 x 38 mm, 130 m³/h, 69 dB, ball bearing, ebm-papst 3212 J/2 N-301

Order No.: 90B1864
EAN: 4099889482522
MPN:
3212 J/2 N-301
9293510301
Series: 3200 J
3212 J/2 N-301 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
45.9935 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,299.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
45.9935 €

DC Axial fan, 3212 J/2 N-301, EBM-PAPST

The 3212 J/2 N-301 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Electrical connection via 2 leads AWG24, 310 mm long
  • Airflow direction air outlet over struts
  • Electronic reverse polarity protection
  • Electronic locked rotor protection,overload protection is integrated intothe fan circuit
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 92 mm
Höhe 92 mm
Tiefe 38 mm
Volumenstrom 130 m³/h
Schalldruckpegel 69 db
Drehzahl 6000 1/min
Lagerart Kugellager
Leistungsaufnahme 7 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei