3214 JH3 | ebm-papst
DC axial fan, 24 V, 92 x 92 x 38 mm, 237 m³/h, 69 dB, ball bearing, ebm-papst 3214 JH3
Unit Price (€ / pc.)
77.3381 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
77.34 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3381 €
5 pcs.
72.6971 €
15 pcs.
69.9125 €
50 pcs.
66.8304 €
150 pcs.
64.0339 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3214 JH3, EBM-PAPST
The 3214 JH3 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Airflow direction air outlet over struts
- Motor protection electronic reverse-polarity, locked-rotor, and overload protection
- With protection class: IP54/IP68
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 38 mm | |
Volumenstrom | 237 m³/h | |
Schalldruckpegel | 69 db | |
Drehzahl | 11000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 30 W |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |