3214 JH4 | ebm-papst

DC axial fan, 24 V, 92 x 92 x 38 mm, 280 m³/h, 73 dB, ball bearing, ebm-papst 3214 JH4

Order No.: 90B1636
EAN: 4099889481877
MPN:
3214 JH4
9693520181
Series: 3200 J
3214 JH4 ebm-papst Axial Fans Image 1
3214 JH4 ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
100.6383 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
100.64 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6383 €
5 pcs.
94.6050 €
15 pcs.
90.9755 €
50 pcs.
86.9414 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 9693520181, EBM-PAPST

The 9693520181 Axial DC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version DC-Axiallüfter
Width 92 mm
speed 13000 1/min
Height 92 mm
Type of bearing Kugellager
Power consumption 50 W
Rated voltage 24 V
Sound pressure level 73 db
Depth 38 mm
Volume flow 280 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes