3218 JH | ebm-papst

DC axial fan, 48 V, 92 x 92 x 38 mm, 146 m³/h, 55 dB, ball bearing, ebm-papst 3218 JH

Order No.: 90B1898
EAN: 4099889482874
MPN:
3218 JH
9293510310
Series: 3200 J
3218 JH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
46.6004 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,330.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
46.6004 €

DC Axial fan, 3218 JH, EBM-PAPST

The 3218 JH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via single strands AWG 24, TR 64, bared and tin-plated
  • Airflow direction air outlet over struts
  • Locked rotor protection and impedance protected
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 2700 1/min
Höhe 92 mm
Lagerart Kugellager
Leistungsaufnahme 9.5 W
Nennspannung 48 V
Schalldruckpegel 55 db
Tiefe 38 mm
Volumenstrom 146 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei