3218 JH4 | ebm-papst
DC axial fan, 48 V, 92 x 92 x 38 mm, 280 m³/h, 73 dB, ball bearing, ebm-papst 3218 JH4
Unit Price (€ / pc.)
102.7803 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.78 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7803 €
5 pcs.
96.6042 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 3218 JH4, EBM-PAPST
The 3218 JH4 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 48 V | |
| Width | 92 mm | |
| Height | 92 mm | |
| Depth | 38 mm | |
| Volume flow | 280 m³/h | |
| Sound pressure level | 73 db | |
| speed | 13000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 50 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |