3312 NM | ebm-papst
DC axial fan, 12 V, 92 x 92 x 32 mm, 68 m³/h, 29 dB, ball bearing, ebm-papst 3312 NM
Unit Price (€ / pc.)
47.1954 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.20 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1954 €
5 pcs.
44.3632 €
15 pcs.
42.6734 €
50 pcs.
40.7813 €
150 pcs.
39.0915 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3312 NM, EBM-PAPST
The 3312 NM is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation right, viewed on the rotor
- Connection via single strands AWG 24 UL 1061, TR 64
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 32 mm | |
Volumenstrom | 68 m³/h | |
Schalldruckpegel | 29 db | |
Drehzahl | 2250 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1.3 W |
Download
Logistics
Ursprungsland | HU |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |