3312 NN | ebm-papst

DC axial fan, 12 V, 92 x 92 x 32 mm, 80 m³/h, 35 dB, ball bearing, ebm-papst 3312 NN

Order No.: 90B1643
EAN: 4099889481914
MPN:
3312 NN
9293510100
Series: 3300
3312 NN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
62.5226 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
62.52 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5226 €
5 pcs.
58.7741 €
15 pcs.
56.5250 €
50 pcs.
54.0260 €
150 pcs.
51.7650 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 3312 NN, EBM-PAPST

The 3312 NN is an axial fan, that is designed to be space-saving, robust and efficient. It is equipped with an electronically commutated external rotor motor.

Features

  • Housing GRP1
  • Direction of rotation right, viewed on the rotor
  • Connection via single strands AWG 24 UL 1061, TR 64
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 92 mm
Höhe 92 mm
Tiefe 32 mm
Volumenstrom 80 m³/h
Schalldruckpegel 35 db
Drehzahl 2650 1/min
Lagerart Kugellager
Leistungsaufnahme 1.7 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei