3314 NN | ebm-papst

DC axial fan, 24 V, 92 x 92 x 32 mm, 80 m³/h, 35 dB, ball bearing, ebm-papst 3314 NN

Order No.: 90B1464
EAN: 4099889481594
MPN:
3314 NN
9293510105
Series: 3300
3314 NN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
62.5226 € *
Available: 61 pcs.
Leadtime: 7 Weeks **
Total Price:
62.52 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5226 €
5 pcs.
58.7741 €
15 pcs.
56.5250 €
50 pcs.
54.0260 €
150 pcs.
51.7650 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 3314 NN, EBM-PAPST

The 3314 NN is an axial fan that delivers superior airflow for most challenging cooling requirements. With airflows ranging from 1.35 CFM up to 200 CFM, this high-performance fan features a dual ball bearing, sleeve bearing for a system construction for maximum reliability.

Features

  • Housing GRP1
  • Direction of rotation right, viewed on the rotor
  • Connection via single strands AWG 24 UL 1061, TR 64
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 92 mm
Höhe 92 mm
Tiefe 32 mm
Volumenstrom 80 m³/h
Schalldruckpegel 35 db
Drehzahl 2650 1/min
Lagerart Kugellager
Leistungsaufnahme 1.8 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes