3412 N | ebm-papst
DC axial fan, 12 V, 92 x 92 x 25 mm, 82 m³/h, 32 dB, ball bearing, ebm-papst 3412 N
Unit Price (€ / pc.)
49.8491 € *
Available: 3 pcs.
Next delivery: 50 pcs. on 2025-12-19
Leadtime: 6 Weeks **
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
5 pcs.
46.8622 €
15 pcs.
45.0772 €
50 pcs.
43.0780 €
150 pcs.
41.2811 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3412 N, EBM-PAPST
The 3412 N is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- With protection class: IP54/IP68
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 92 mm | |
Drehzahl | 2700 1/min | |
Höhe | 92 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 2.2 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 32 db | |
Tiefe | 25 mm | |
Volumenstrom | 82 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |