3412 NG | ebm-papst
DC axial fan, 12 V, 92 x 92 x 25 mm, 84 m³/h, 32 dB, sintec slide bearing, ebm-papst 3412 NG
Unit Price (€ / pc.)
22.8599 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
10 pcs.
21.0392 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3412 NG, EBM-PAPST
The 3412 NG is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- With protection class: IP54/IP68
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 92 mm | |
Drehzahl | 2700 1/min | |
Höhe | 92 mm | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 2.2 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 32 db | |
Tiefe | 25 mm | |
Volumenstrom | 84 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |