3412 NGLE | ebm-papst
DC axial fan, 12 V, 92 x 92 x 25 mm, 61 m³/h, 23 dB, sintec slide bearing, ebm-papst 3412 NGLE
Unit Price (€ / pc.)
43.6968 € *
Available: 139 pcs.
Next delivery: 100 pcs. on 2025-08-13
Leadtime: 6 Weeks **
Total Price:
43.70 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6968 €
5 pcs.
41.0788 €
15 pcs.
39.5080 €
50 pcs.
37.7587 €
150 pcs.
36.1879 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3412 NGLE, EBM-PAPST
The 3412 NGLE is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
Version | DC-Axiallüfter | |
Width | 92 mm | |
speed | 1950 1/min | |
Height | 92 mm | |
Type of bearing | Sintec Gleitlager | |
Power consumption | 1.1 W | |
Rated voltage | 12 V | |
Sound pressure level | 23 db | |
Depth | 25 mm | |
Volume flow | 61 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |