3412 NGME | ebm-papst

DC axial fan, 12 V, 92 x 92 x 25.4 mm, 72 m³/h, 28 dB, slide bearing, ebm-papst 3412 NGME

Order No.: 90B1855
EAN: 4099889482454
MPN:
3412 NGME
9292506406
Series: 3400 N
3412 NGME ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
27.132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
732.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
27.132 €

DC Axial fan, 3412 NGME, EBM-PAPST

The 3412 NGME is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Insulation diameter 1,5 mm
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 2300 1/min
Höhe 92 mm
Lagerart Gleitlager
Leistungsaufnahme 1 W
Nennspannung 12 V
Schalldruckpegel 28 db
Tiefe 25.4 mm
Volumenstrom 72 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes