3412 NHH | ebm-papst

DC axial fan, 12 V, 92 x 92 x 25.4 mm, 102 m³/h, 39 dB, ball bearing, ebm-papst 3412 NHH

Order No.: 90B1831
EAN: 4099889482256
MPN:
3412 NHH
9292506316
Series: 3400 N
3412 NHH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
51.3604 € *
Available: 78 pcs.
Leadtime: 6 Weeks **
Total Price:
51.36 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3604 €
5 pcs.
48.2783 €
15 pcs.
46.4338 €
50 pcs.
44.3751 €
150 pcs.
42.5187 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 3412 NHH, EBM-PAPST

The 3412 NHH is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Protected against blocking
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 3250 1/min
Höhe 92 mm
Lagerart Kugellager
Leistungsaufnahme 2 W
Nennspannung 12 V
Schalldruckpegel 39 db
Tiefe 25.4 mm
Volumenstrom 102 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei