3412 NLE | ebm-papst
DC axial fan, 12 V, 92 x 92 x 25 mm, 61 m³/h, 23 dB, ball bearing, ebm-papst 3412 NLE
Unit Price (€ / pc.)
59.1668 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.17 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1668 €
5 pcs.
55.6206 €
15 pcs.
53.4905 €
50 pcs.
51.1224 €
150 pcs.
48.9923 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3412 NLE, EBM-PAPST
The 3412 NLE is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Electronic commutation completely integrated
- Protected against reverse polarity and blocking
- With protection class: IP54/IP68
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 25 mm | |
Volumenstrom | 61 m³/h | |
Schalldruckpegel | 23 db | |
Drehzahl | 1950 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 0.8 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |