3412 NME | ebm-papst

DC axial fan, 12 V, 92 x 92 x 25 mm, 72 m³/h, 28 dB, ball bearing, ebm-papst 3412 NME

Order No.: 90B1406
EAN: 4099889481327
MPN:
3412 NME
Series: 3400 N
3412 NME ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
49.8491 € *
Available: 46 pcs.
Leadtime: 6 Weeks **
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
5 pcs.
46.8622 €
15 pcs.
45.0772 €
50 pcs.
43.0780 €
150 pcs.
41.2811 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 3412 NME, EBM-PAPST

The 3412 NME is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.

Features

  • Connection via single strands AWG 24, TR 64, bared and tin-plated
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 2300 1/min
Höhe 92 mm
Lagerart Kugellager
Leistungsaufnahme 1.1 W
Nennspannung 12 V
Schalldruckpegel 28 db
Tiefe 25 mm
Volumenstrom 72 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes