3412N/2 GLE-454 | ebm-papst
DC axial fan, 12 V, 92 x 92 x 25.4 mm, 61 m³/h, 24 dB, ball bearing, ebm-papst 3412N/2 GLE-454
Unit Price (€ / pc.)
27.4652 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC Axial fan, 3412N/2 GLE-454, EBM-PAPST
The 3412N/2 GLE-454 is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Protected against blocking
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 25.4 mm | |
Volumenstrom | 61 m³/h | |
Schalldruckpegel | 24 db | |
Drehzahl | 2700 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1.1 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |