3412N/2 GLLE-453 | ebm-papst

DC axial fan, 12 V, 92 x 92 x 25.4 mm, 36 m³/h, 12 dB, ball bearing, ebm-papst 3412N/2 GLLE-453

Order No.: 90B1901
EAN: 4099889482911
MPN:
3412N/2 GLLE-453
9292506453
Series: 3400 N
3412N/2 GLLE-453 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
27.4652 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,373.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
27.4652 €

DC Axial fan, 3412N/2 GLLE-453, EBM-PAPST

The 3412N/2 GLLE-453 is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Protected against blocking
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 1150 1/min
Höhe 92 mm
Lagerart Kugellager
Leistungsaufnahme 0.42 W
Nennspannung 12 V
Schalldruckpegel 12 db
Tiefe 25.4 mm
Volumenstrom 36 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes