3414 N/2 GH | ebm-papst

DC axial fan, 24 V, 92 x 92 x 25 mm, 94 m³/h, 37 dB, slide bearing, ebm-papst 3414 N/2 GH

Order No.: 90B227
EAN: 4099889483796
MPN:
3414 N/2 GH
9292506360
Series: 3400 N
3414 N/2 GH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
58.0244 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
54.5377 €
15 pcs.
52.4671 €
50 pcs.
50.1347 €
150 pcs.
48.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 3414 N/2 GH, EBM-PAPST

The 3414 N/2 GH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via single strands AWG 24, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 3600 1/min
Höhe 92 mm
Lagerart Gleitlager
Leistungsaufnahme 3 W
Nennspannung 24 V
Schalldruckpegel 37 db
Tiefe 25 mm
Volumenstrom 94 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes