3414 NG | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 82 m³/h, 33 dB, sintec slide bearing, ebm-papst 3414 NG
Unit Price (€ / pc.)
43.6968 € *
Available: 53 pcs.
Leadtime: 6 Weeks **
Total Price:
43.70 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6968 €
5 pcs.
41.0788 €
15 pcs.
39.5080 €
50 pcs.
37.7587 €
150 pcs.
36.1879 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3414 NG, EBM-PAPST
The 3414 NG is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- With protection class: IP54/IP68
Technical specifications
Version | DC-Axiallüfter | |
Width | 92 mm | |
speed | 2700 1/min | |
Height | 92 mm | |
Type of bearing | Sintec Gleitlager | |
Power consumption | 2.3 W | |
Rated voltage | 24 V | |
Sound pressure level | 33 db | |
Depth | 25 mm | |
Volume flow | 82 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |