3414 NH | ebm-papst
DC axial fan, 24 V, 92 x 92 x 25 mm, 94 m³/h, 36 dB, ball bearing, ebm-papst 3414 NH
Unit Price (€ / pc.)
50.9796 € *
Available: 8 pcs.
Next delivery: 50 pcs. on 2025-06-23
Leadtime: 6 Weeks **
Total Price:
50.98 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9796 €
5 pcs.
47.9213 €
15 pcs.
46.0887 €
50 pcs.
44.0538 €
150 pcs.
42.2093 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 3414 NH, EBM-PAPST
The 3414 NH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation is clockwise while viewed towards the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 25 mm | |
Volumenstrom | 94 m³/h | |
Schalldruckpegel | 36 db | |
Drehzahl | 3000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 3 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |