3414 NHH | ebm-papst

DC axial fan, 24 V, 92 x 92 x 25 mm, 102 m³/h, 39 dB, ball bearing, ebm-papst 3414 NHH

Order No.: 90B1807
EAN: 4099889482089
MPN:
3414 NHH
9292506320
Series: 3400 N
3414 NHH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
28.7623 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,438.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
28.7623 €

DC Axial fan, 3414 NHH, EBM-PAPST

The 3414 NHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Housing GRP1
  • Direction of rotation is clockwise while viewed towards the rotor
  • Connection via single strands AWG 24, TR 64
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 3250 1/min
Höhe 92 mm
Lagerart Kugellager
Leistungsaufnahme 3.2 W
Nennspannung 24 V
Schalldruckpegel 39 db
Tiefe 25 mm
Volumenstrom 102 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei