3414 NHU | ebm-papst

DC axial fan, 24 V, 92 x 92 x 25 mm, 93.9 m³/h, 36 dB, ball bearing, ebm-papst 3414 NHU

Order No.: 90B251
EAN: 4099889483963
MPN:
3414 NHU
9292506448
Series: 3400 N
3414 NHU ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
58.9526 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
58.95 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9526 €
2 pcs.
57.7150 €
5 pcs.
54.2640 €
10 pcs.
49.3850 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 3414 NHU, EBM-PAPST

The 3414 NHU is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via 310 mm single strands AWG 24, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • With protection class IP68
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version DC-Axiallüfter
Rated voltage 24 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 93.9 m³/h
Sound pressure level 36 db
speed 3000 1/min
Type of bearing Kugellager
Power consumption 2.3 W
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes