3556 | ebm-papst

AC axial fan, 230 V, 92 x 92 x 38 mm, 67 m³/h, 33 dB, ball bearing, ebm-papst 3556

Order No.: 90B1159
EAN: 4099889480771
MPN:
3556
9244014710
Series: 3000
3556 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
59.3810 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-09
Leadtime: 3 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
2 pcs.
55.5730 €
5 pcs.
53.6095 €
10 pcs.
46.6480 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 3556, EBM-PAPST

The axial fan 3556 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.

Features

  • Connection cable via 2 single strands
  • Direction of rotation right, viewed on the rotor
  • Housing material made of die-cast aluminum
Technical specifications
Version AC-Axiallüfter
Rated voltage 230 V
Width 92 mm
Height 92 mm
Depth 38 mm
Volume flow 67 m³/h
Sound pressure level 33 db
speed 2400 1/min
Type of bearing Kugellager
Power consumption 8 W
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei