3656 | ebm-papst
AC axial fan, 230 V, 92 x 92 x 38 mm, 75 m³/h, 37 dB, ball bearing, ebm-papst 3656
Unit Price (€ / pc.)
93.7958 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.80 € *
Price list
Quantity
Price per unit*
1 pcs.
93.7958 €
5 pcs.
88.1671 €
15 pcs.
84.7994 €
50 pcs.
81.0390 €
150 pcs.
77.6713 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 3656, EBM-PAPST
The axial fan 3656 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.
Features
- Connection cable via 2 single strands
- Direction of rotation right, viewed on the rotor
- Housing material made of die-cast aluminum
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 38 mm | |
Volumenstrom | 75 m³/h | |
Schalldruckpegel | 37 db | |
Drehzahl | 2700 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 12 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |