3856 | ebm-papst
AC axial fan, 115 V, 92 x 92 x 38 mm, 54 m³/h, 26 dB, ball bearing, ebm-papst 3856
Unit Price (€ / pc.)
60.809 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
60.81 € *
Price list
Quantity
Price per unit*
1 pcs.
60.809 €
5 pcs.
57.715 €
10 pcs.
52.836 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 3856, EBM-PAPST
The axial fan 3856 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.
Features
- Connection cable via 2 single strands
- Direction of rotation right, viewed on the rotor
- Material housing: aluminum die casting
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 115 V | |
Breite | 92 mm | |
Höhe | 92 mm | |
Tiefe | 38 mm | |
Volumenstrom | 54 m³/h | |
Schalldruckpegel | 26 db | |
Drehzahl | 1950 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 9 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |