3956 | ebm-papst
AC axial fan, 230 V, 92 x 92 x 25 mm, 59 m³/h, 35 dB, ball bearing, ebm-papst 3956
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
57.1081 € *
Available: 154 pcs.
Leadtime: 3 Weeks **
Total Price:
57.11 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1081 €
5 pcs.
53.1097 €
10 pcs.
48.8733 €
25 pcs.
43.9824 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 3956, EBM-PAPST
The axial fan 3956 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.
Features
- Cable comes with two flat plugs also it is suitable for housing with a grounding lug for M4 screws
- Protected against overload by impedance protection
- Direction of rotation clockwise, viewed toward rotor
- Housing made of metal, impeller made of mineral-reinforced plastic PA
Technical specifications
Ausführung | AC-Axiallüfter | |
Breite | 92 mm | |
Drehzahl | 2650 1/min | |
Höhe | 92 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 11 W | |
Nennspannung | 230 V | |
Schalldruckpegel | 35 db | |
Tiefe | 25 mm | |
Volumenstrom | 59 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |