405 F | ebm-papst
DC axial fan, 5 V, 40 x 40 x 10 mm, 8 m³/h, 22 dB, slide bearing, ebm-papst 405 F
Unit Price (€ / pc.)
28.6790 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
10 pcs.
26.9654 €
25 pcs.
25.0733 €
50 pcs.
23.0741 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 405 F, EBM-PAPST
The 405 F is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable comes with two flat plugs also it is suitable for housing with a grounding lug for M4 screws
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Protection against moisture
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 5 V | |
Breite | 40 mm | |
Höhe | 40 mm | |
Tiefe | 10 mm | |
Volumenstrom | 8 m³/h | |
Schalldruckpegel | 22 db | |
Drehzahl | 5400 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 0.7 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |