405 FH | ebm-papst

DC axial fan, 5 V, 40 x 40 x 10 mm, 9 m³/h, 26 dB, sintec slide bearing, ebm-papst 405 FH

Order No.: 90B1813
EAN: 4099889482140
MPN:
405 FH
9291705032
Series: 400
405 FH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
18.0999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,085.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
18.0999 €

DC Axial fan, 405 FH, EBM-PAPST

The 405 FH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable comes with two flat plugs also it is suitable for housing with a grounding lug for M4 screws
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Protection against moisture
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 5 V
Width 40 mm
Height 40 mm
Depth 10 mm
Volume flow 9 m³/h
Sound pressure level 26 db
speed 6000 1/min
Type of bearing sintec slide bearing
Power consumption 900 mW
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No