4112 NH4 | ebm-papst

DC axial fan, 12 V, 119 x 119 x 38 mm, 355 m³/h, 67 dB, ball bearing, ebm-papst 4112 NH4

Order No.: 90B1906
EAN: 4099889482966
MPN:
4112 NH4
9694300260
Series: 4100 N
4112 NH4 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
66.7352 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,336.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
66.7352 €

DC Axial fan, 4112 NH4, EBM-PAPST

The 4112 NH4 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Protected against blocking
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 119 mm
Höhe 119 mm
Tiefe 38 mm
Volumenstrom 355 m³/h
Schalldruckpegel 67 db
Drehzahl 6800 1/min
Lagerart Kugellager
Leistungsaufnahme 32 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes