4114 N/2H8P | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 570 m³/h, 78 dB, ball bearing, ebm-papst 4114 N/2H8P
Unit Price (€ / pc.)
196.0644 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
196.06 € *
Price list
Quantity
Price per unit*
1 pcs.
196.0644 €
3 pcs.
190.1858 €
10 pcs.
183.6527 €
25 pcs.
178.7499 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4114 N/2H8P, EBM-PAPST
The 4114 N/2H8P is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Connection via single strands AWG 20, sensor and control strands AWG 22, UL1007, TR 64, stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Low operating noise at high back pressure
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 570 m³/h | |
Schalldruckpegel | 78 db | |
Drehzahl | 11000 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 120 W |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |