4114 NH4 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 355 m³/h, 67 dB, ball bearing, ebm-papst 4114 NH4
Unit Price (€ / pc.)
105.6363 € *
Available: 51 pcs.
Leadtime: 7 Weeks **
Total Price:
105.64 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6363 €
5 pcs.
99.3055 €
15 pcs.
95.4856 €
50 pcs.
91.2730 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4114 NH4, EBM-PAPST
The 4114 NH4 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Protected against blocking
- With protection class: IP54/IP68
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 355 m³/h | |
Schalldruckpegel | 67 db | |
Drehzahl | 6800 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 30 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |