4114 NH6 | ebm-papst
DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, 73 dB, ball bearing, ebm-papst 4114 NH6
Unit Price (€ / pc.)
129.4363 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.44 € *
Price list
Quantity
Price per unit*
1 pcs.
129.4363 €
3 pcs.
125.5450 €
10 pcs.
121.2372 €
25 pcs.
118.0004 €
100 pcs.
112.8239 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 4114 NH6, EBM-PAPST
The 4114 NH6 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Protected against blocking
- With protection class: IP54/IP68
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 38 mm | |
Volumenstrom | 440 m³/h | |
Schalldruckpegel | 73 db | |
Drehzahl | 8400 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 65 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |