4114 NHH | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 260 m³/h, 60 dB, ball bearing, ebm-papst 4114 NHH

Order No.: 90B1907
EAN: 4099889482973
MPN:
4114 NHH
9694300224
Series: 4100 N
4114 NHH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
61.4397 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,071.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
61.4397 €

DC Axial fan, 4114 NHH, EBM-PAPST

The 4114 NHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Protected against blocking
  • With protection class: IP54/IP68
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 5000 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 12 W
Nennspannung 24 V
Schalldruckpegel 60 db
Tiefe 38 mm
Volumenstrom 260 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes