4114 NU | ebm-papst

DC axial fan, 24 V, 119 x 119 x 38 mm, 180 m³/h, 48.5 dB, ball bearing, ebm-papst 4114 NU

Order No.: 90B213
EAN: 4099889483697
MPN:
4114 NU
9294310266
Series: 4100 N
4114 NU ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
91.9275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.9275 €

DC Axial fan, 4114 NU, EBM-PAPST

The 4114 NU is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via 310 mm strands AWG 22, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Direction of rotation clockwise, viewed toward rotor
  • Housing material made of die-cast aluminum
Technical specifications
Ausführung DC-Axiallüfter
Breite 119 mm
Drehzahl 3200 1/min
Höhe 119 mm
Lagerart Kugellager
Leistungsaufnahme 4.5 W
Nennspannung 24 V
Schalldruckpegel 48.5 db
Tiefe 38 mm
Volumenstrom 180 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes