412/2-036 | ebm-papst

DC axial fan, 12 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, slide bearing, ebm-papst 412/2-036

Order No.: 90B1810
EAN: 4099889482119
MPN:
412/2-036
9291708036
Series: 400
412/2-036 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,277.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
25.5493 €

DC Axial fan, 412/2-036, EBM-PAPST

The 412/2-036 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 80 Ncm
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 40 mm
Höhe 40 mm
Tiefe 20 mm
Volumenstrom 10 m³/h
Schalldruckpegel 18 db
Drehzahl 6000 1/min
Lagerart Gleitlager
Leistungsaufnahme 1 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei