412/2 | ebm-papst

DC axial fan, 12 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, slide bearing, ebm-papst 412/2

Order No.: 90B1012
EAN: 4099889480245
MPN:
412/2
9291708032
Series: 400
412/2 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
749.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
24.9781 €

DC Axial fan, 412/2, EBM-PAPST

The 412/2 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Speed proportional square wave signal for external speed monitoring of the fan motor
  • 2 pulses per revolution
  • Stranded wire connection
  • With protection class: IP54
Technical specifications
Version DC-Axiallüfter
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 20 mm
Volume flow 10 m³/h
Sound pressure level 18 db
speed 6000 1/min
Type of bearing Gleitlager
Power consumption 0.9 W
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei