412 FH | ebm-papst

DC axial fan, 12 V, 40 x 40 x 10 mm, 9 m³/h, 26 dB, sintec slide bearing, ebm-papst 412 FH

Order No.: 90B1005
EAN: 4099889480177
MPN:
412 FH
9291705004
Series: 400
412 FH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1546 €

DC Axial fan, 412 FH, EBM-PAPST

The 412 FH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via single strands AWG 28, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
  • Protection against moisture
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 40 mm
Height 40 mm
Depth 10 mm
Volume flow 9 m³/h
Sound pressure level 26 db
speed 6000 1/min
Type of bearing sintec slide bearing
Power consumption 0.8 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No