412 H | ebm-papst
DC axial fan, 12 V, 40 x 40 x 20 mm, 13.5 m³/h, 29 dB, sintec slide bearing, ebm-papst 412 H
Unit Price (€ / pc.)
46.3624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.36 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3624 €
5 pcs.
43.5778 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 412 H, EBM-PAPST
The 412 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 28, TR 64, bared and tin-plated
- Direction of rotation left, viewed on the rotor
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 40 mm | |
Höhe | 40 mm | |
Tiefe | 20 mm | |
Volumenstrom | 13.5 m³/h | |
Schalldruckpegel | 29 db | |
Drehzahl | 8100 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 1.6 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |