412 J/2 HH | ebm-papst

DC axial fan, 12 V, 40 x 40 x 25 mm, 24 m³/h, 44 dB, ball bearing, ebm-papst 412 J/2 HH

Order No.: 90B1820
EAN: 4099889482171
MPN:
412 J/2 HH
9291906004
Series: 400 J
412 J/2 HH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
52.6337 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
52.63 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6337 €
2 pcs.
51.5270 €
5 pcs.
49.5040 €
10 pcs.
45.5770 €
50 pcs.
33.2605 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 412 J/2 HH, EBM-PAPST

The 412 J/2 HH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 60 Ncm
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 40 mm
Höhe 40 mm
Tiefe 25 mm
Volumenstrom 24 m³/h
Schalldruckpegel 44 db
Drehzahl 13000 1/min
Lagerart Kugellager
Leistungsaufnahme 3 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei