412 JHH | ebm-papst

DC axial fan, 12 V, 40 x 40 x 25 mm, 24 m³/h, 46 dB, ball bearing, ebm-papst 412 JHH

Order No.: 88B304
EAN: 4099889479621
MPN:
412 JHH
9291906005
Series: 400 J
412 JHH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
29.3335 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
29.33 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3335 €
10 pcs.
26.9892 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 412 JHH, EBM-PAPST

The 412 JHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Connection via single strands AWG 26, TR 64, bared and tin-plated
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • Low operating noise level at high back pressure
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 40 mm
Höhe 40 mm
Tiefe 25 mm
Volumenstrom 24 m³/h
Schalldruckpegel 46 db
Drehzahl 13000 1/min
Lagerart Kugellager
Leistungsaufnahme 3.3 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei