412 | ebm-papst

DC axial fan, 12 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst 412

Order No.: 90B1006
EAN: 4099889480184
MPN:
412
9291708001
Series: 400
412 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 42 pcs.
Leadtime: 6 Weeks **
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
10 pcs.
14.9821 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 412, EBM-PAPST

The axial fan 412 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.

Features

  • Connection via single strands AWG 28, TR 64, bared and tin-plated
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 40 mm
Höhe 40 mm
Tiefe 20 mm
Volumenstrom 10 m³/h
Schalldruckpegel 18 db
Drehzahl 6000 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 800 mW
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei