414/2 | ebm-papst

DC axial fan, 24 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst 414/2

Order No.: 90B1013
EAN: 4099889480252
MPN:
414/2
9291708046
Series: 400
414/2 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available: 51 pcs.
Leadtime: 6 Weeks **
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
5 pcs.
38.7583 €
15 pcs.
37.2827 €
50 pcs.
35.6286 €
150 pcs.
34.1411 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 414/2, EBM-PAPST

The 414/2 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Speed proportional square wave signal for external speed monitoring of the fan motor
  • 2 pulses per revolution
  • Stranded wire connection
  • Very wide operating voltage range
Technical specifications
Ausführung DC-Axiallüfter
Breite 40 mm
Drehzahl 6000 1/min
Höhe 40 mm
Lagerart Sintec Gleitlager
Leistungsaufnahme 1 W
Nennspannung 24 V
Schalldruckpegel 18 db
Tiefe 20 mm
Volumenstrom 10 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei